
F1X1LG6-A | |
|---|---|
DigiKey Part Number | 298-18103-ND |
Manufacturer | |
Manufacturer Product Number | F1X1LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.990" (25.15mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.01000 | $338.01 |
| 10 | $314.28200 | $3,142.82 |
| 25 | $305.29760 | $7,632.44 |
| 50 | $298.66140 | $14,933.07 |
| 120 | $290.47117 | $34,856.54 |
| 360 | $280.49150 | $100,976.94 |
| 600 | $275.95963 | $165,575.78 |
| 1,080 | $270.82971 | $292,496.09 |
| 2,520 | $263.58993 | $664,246.62 |



