F100X150AJC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F100X150AJC

DigiKey Part Number
298-18256-ND
Manufacturer
Manufacturer Product Number
F100X150AJC
Description
LABEL FLAG LABEL 1" X 1.50" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Flag Label Label 1.00" x 1.50" (25.4mm x 38.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Flag Label
Label Size
1.00" x 1.50" (25.4mm x 38.1mm)
Color
White
Material
Vinyl
For Use With/Related Products
Panduit LS8E and LS8EQ (Hand-Held)
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$724.87000$724.87
10$673.94200$6,739.42
25$654.62040$16,365.51
50$640.35120$32,017.56
100$626.36790$62,636.79
250$608.31980$152,079.95
500$594.98976$297,494.88
1,000$581.92868$581,928.68
Manufacturers Standard Package