
F.5X.5LG6-A | |
|---|---|
DigiKey Part Number | 298-F5X5LG72-A-ND |
Manufacturer | |
Manufacturer Product Number | F.5X.5LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 0.496" (12.60mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.90000 | $276.90 |
| 10 | $257.49900 | $2,574.99 |
| 25 | $250.14280 | $6,253.57 |
| 50 | $244.70940 | $12,235.47 |
| 120 | $238.00592 | $28,560.71 |
| 360 | $229.83469 | $82,740.49 |
| 600 | $226.12480 | $135,674.88 |
| 1,080 | $221.92457 | $239,678.54 |
| 2,520 | $215.99726 | $544,313.10 |



