EFPK-XY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPK-XY

DigiKey Part Number
EFPK-XY-ND
Manufacturer
Manufacturer Product Number
EFPK-XY
Description
REPLACEMENT LABEL, SINGLE GANG,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Label/Cover Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Label/Cover Kit
Color
-
Size / Dimension
10.16mm H x 49.53mm W
Material
-
For Use With/Related Products
Mini-Com Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.01000$12.01
10$11.15100$111.51
30$10.77233$323.17
50$10.60180$530.09
100$10.37380$1,037.38
250$10.07892$2,519.73
500$9.86130$4,930.65
1,000$9.64824$9,648.24
2,500$9.37314$23,432.85
Manufacturers Standard Package