MFR Recommended

EDV14-250B-Q | |
|---|---|
DigiKey Part Number | 298-16694-ND |
Manufacturer | |
Manufacturer Product Number | EDV14-250B-Q |
Description | STRONGHOLD FEMALE DISCONNECT, VI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $3.47600 | $34.76 |
| 25 | $3.38080 | $84.52 |
| 50 | $3.30740 | $165.37 |
| 100 | $3.23730 | $323.73 |
| 250 | $3.14528 | $786.32 |
| 500 | $3.07772 | $1,538.86 |
| 1,000 | $3.01138 | $3,011.38 |
| 2,500 | $2.92580 | $7,314.50 |


