MFR Recommended

EV14-P47BK-Q | |
|---|---|
DigiKey Part Number | 298-EV14-P47BK-Q-ND |
Manufacturer | |
Manufacturer Product Number | EV14-P47BK-Q |
Description | STRONGHOLD PIN TERMINAL, VINYL I |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG StrongHold™ Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.070" (1.78mm) Dia | |
Length - Pin | 0.510" (12.95mm) | |
Length - Overall | 0.900" (22.86mm) | |
Wire Gauge | 14-16 AWG | |
Insulation Diameter | 0.165" (4.19mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | 0.165" (4.19mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - |


