Wire Pin Terminal Connector 14-16 AWG StrongHold™ Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV14-P47B-Q

DigiKey Part Number
298-16786-ND
Manufacturer
Manufacturer Product Number
EV14-P47B-Q
Description
STRONGHOLD PIN TERMINAL, VINYL I
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 14-16 AWG StrongHold™ Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
Circular - 0.070" (1.78mm) Dia
Length - Pin
0.490" (12.45mm)
Length - Overall
0.970" (24.64mm)
Wire Gauge
14-16 AWG
Insulation Diameter
0.170" (4.32mm)
Insulation
Insulated
Termination
Crimp
Features
Brazed Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Vinyl
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.28000$32.80
25$3.19000$79.75
50$3.12260$156.13
100$3.05510$305.51
250$2.96860$742.15
500$2.90482$1,452.41
1,000$2.84225$2,842.25
2,500$2.76150$6,903.75
Manufacturers Standard Package