E10-6RB-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 2,268
Unit Price: $3.69000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 35,041
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 649
Unit Price: $7.55000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $10.10000
Datasheet
E10-6RB-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E10-6RB-Q

DigiKey Part Number
298-16604-ND
Manufacturer
Manufacturer Product Number
E10-6RB-Q
Description
STRONGHOLD RING TERMINAL, NON-IN
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.780" (19.81mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Butted Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes