
DV18-206B-3K | |
---|---|
DigiKey Part Number | 298-DV18-206B-3KTR-ND - Tape & Reel (TR) 298-DV18-206B-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DV18-206B-3K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam, Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.52300 | $35.23 |
25 | $3.42240 | $85.56 |
50 | $3.35000 | $167.50 |
100 | $3.27780 | $327.78 |
250 | $3.18456 | $796.14 |
500 | $3.11608 | $1,558.04 |
1,000 | $3.04891 | $3,048.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.31999 | $6,959.97 |
6,000 | $2.26989 | $13,619.34 |
9,000 | $2.24106 | $20,169.54 |
15,000 | $2.20522 | $33,078.30 |
21,000 | $2.18192 | $45,820.32 |
30,000 | $2.15747 | $64,724.10 |
75,000 | $2.09585 | $157,188.75 |
150,000 | $2.05033 | $307,549.50 |
300,000 | $2.00575 | $601,725.00 |