
DNG18-188FB-C | |
---|---|
DigiKey Part Number | 298-11508-ND |
Manufacturer | |
Manufacturer Product Number | DNG18-188FB-C |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.890" (22.61mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.126" (3.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $14.75500 | $147.55 |
25 | $14.33640 | $358.41 |
50 | $14.02940 | $701.47 |
100 | $13.72630 | $1,372.63 |
300 | $13.25967 | $3,977.90 |
500 | $13.04810 | $6,524.05 |
1,000 | $12.76572 | $12,765.72 |
2,500 | $12.40153 | $31,003.82 |