
DNF14250FIBX-2K | |
|---|---|
DigiKey Part Number | 298-DNF14250FIBX-2KTR-ND - Tape & Reel (TR) 298-DNF14250FIBX-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF14250FIBX-2K |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 0.930" (23.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $5.04000 | $50.40 |
| 25 | $4.90000 | $122.50 |
| 50 | $4.79640 | $239.82 |
| 100 | $4.69280 | $469.28 |
| 250 | $4.55996 | $1,139.99 |
| 500 | $4.46164 | $2,230.82 |
| 1,000 | $4.36537 | $4,365.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.27120 | $8,542.40 |
| 4,000 | $4.17889 | $16,715.56 |
| 6,000 | $4.12577 | $24,754.62 |
| 10,000 | $4.05979 | $40,597.90 |
| 14,000 | $4.01685 | $56,235.90 |
| 20,000 | $3.97181 | $79,436.20 |





















