
DNF14206FIBX-2K | |
|---|---|
DigiKey Part Number | 298-DNF14206FIBX-2KTR-ND - Tape & Reel (TR) 298-DNF14206FIBX-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF14206FIBX-2K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm), 0.205" (5.21mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 0.870" (22.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $5.18000 | $51.80 |
| 25 | $5.03160 | $125.79 |
| 50 | $4.92300 | $246.15 |
| 100 | $4.81700 | $481.70 |
| 250 | $4.68068 | $1,170.17 |
| 500 | $4.57970 | $2,289.85 |
| 1,000 | $4.48096 | $4,480.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.38424 | $8,768.48 |
| 4,000 | $4.28951 | $17,158.04 |
| 6,000 | $4.23501 | $25,410.06 |
| 10,000 | $4.16723 | $41,672.30 |
| 14,000 | $4.12317 | $57,724.38 |
| 20,000 | $4.07696 | $81,539.20 |


