
DNF14-111-M | |
|---|---|
DigiKey Part Number | 298-11924-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-111-M |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.162" (4.11mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $6.12700 | $61.27 |
| 25 | $5.95240 | $148.81 |
| 50 | $5.82360 | $291.18 |
| 100 | $5.69790 | $569.79 |
| 250 | $5.53668 | $1,384.17 |
| 500 | $5.41724 | $2,708.62 |
| 1,000 | $5.30033 | $5,300.33 |
| 3,000 | $5.11998 | $15,359.94 |




