CT-2931/ST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $63,168.41000
Datasheet
CT-2931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CT-2931
BlackFin™ CT-2931/ST

CT-2931/ST

DigiKey Part Number
298-14339-ND
Manufacturer
Manufacturer Product Number
CT-2931/ST
Description
12 TON CRIMP TOOL ,EA
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Hydraulic, Battery Powered
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes