CT-100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-100

DigiKey Part Number
CT-100-ND
Manufacturer
Manufacturer Product Number
CT-100
Description
TOOL HAND CRIMPER 10-26AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Splices and Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Cutter, Stripper
For Use With/Related Products
Splices and Terminals
Wire Gauge or Range - AWG
10-26 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.