
CPPL72WBLY | |
---|---|
DigiKey Part Number | CPPL72WBLY-ND |
Manufacturer | |
Manufacturer Product Number | CPPL72WBLY |
Description | PATCH PANEL, 72 PORT, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 72 | |
Number of Rows | 2 | |
Termination Style | Connector | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,292.84000 | $1,292.84 |
10 | $1,201.83100 | $12,018.31 |
25 | $1,167.29440 | $29,182.36 |
50 | $1,141.78500 | $57,089.25 |
100 | $1,116.79670 | $111,679.67 |
250 | $1,084.53604 | $271,134.01 |
500 | $1,060.71296 | $530,356.48 |