
CPP72FMWBLY | |
---|---|
DigiKey Part Number | 298-16151-ND |
Manufacturer | |
Manufacturer Product Number | CPP72FMWBLY |
Description | PATCH PANEL, 72 PORT, MODULAR FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 72 | |
Number of Rows | 2 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,316.54000 | $1,316.54 |