CIDRD-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIDRD-C

DigiKey Part Number
CIDRD-C-ND
Manufacturer
Manufacturer Product Number
CIDRD-C
Description
OUTLET ACCESSORIES
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover, Icon Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Cover, Icon
Color
Red
Size / Dimension
-
Material
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,596
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.90300$19.03
25$1.85280$46.32
50$1.81360$90.68
100$1.77430$177.43
300$1.71413$514.24
500$1.68690$843.45
1,000$1.65063$1,650.63
5,000$1.56920$7,846.00
Manufacturers Standard Package