CHS2IW-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS2IW-X

DigiKey Part Number
298-16043-ND
Manufacturer
Manufacturer Product Number
CHS2IW-X
Description
INSERT, 2 PORT, SLOPED, OFF WHIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Port Modular Insert White, Off 1/2 Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
1/2 Size
Type
Modular Insert
Number of Ports
2
Port Direction
Angled/Sloped
Color
White, Off
Features
-
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
1.340" (34.04mm)
Width
1.560" (39.62mm)
Depth
1.040" (26.42mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.82000$23.82
5$22.66400$113.32
10$22.18300$221.83
30$21.42967$642.89
50$21.08800$1,054.40
100$20.63280$2,063.28
250$20.04544$5,011.36
500$19.61172$9,805.86
1,000$19.18692$19,186.92
Manufacturers Standard Package