CFPSL4IWY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFPSL4IWY

DigiKey Part Number
298-12457-ND
Manufacturer
Manufacturer Product Number
CFPSL4IWY
Description
FACEPLATE SNGL GANG 4PORT WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Port Faceplate White, Off Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
4
Port Direction
Angled/Sloped
Color
White, Off
Features
Label Cover/Holder with Labels
For Use With/Related Products
Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank)
Length
4.500" (114.30mm)
Width
2.748" (69.80mm)
Depth
1.091" (27.70mm)
Material
Acrylonitrile Butadiene Styrene (ABS)
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.67000$42.67
10$39.68300$396.83
25$38.55720$963.93
50$37.72660$1,886.33
100$36.90990$3,690.99
250$35.85792$8,964.48
500$35.08074$17,540.37
1,000$34.31922$34,319.22
2,500$33.33674$83,341.85
Manufacturers Standard Package