
CFP2SY | |
---|---|
DigiKey Part Number | 298-12500-ND |
Manufacturer | |
Manufacturer Product Number | CFP2SY |
Description | MINI COM STAINLESS STEEL SINGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | - | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.510" (114.55mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.677" (17.20mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.00000 | $140.00 |
10 | $130.21800 | $1,302.18 |
25 | $126.50840 | $3,162.71 |
50 | $123.76600 | $6,188.30 |
100 | $121.08020 | $12,108.02 |
250 | $117.61468 | $29,403.67 |
500 | $115.05450 | $57,527.25 |
1,000 | $112.54662 | $112,546.62 |
2,500 | $109.30940 | $273,273.50 |