
CFP2IW | |
|---|---|
DigiKey Part Number | 298-12499-ND |
Manufacturer | |
Manufacturer Product Number | CFP2IW |
Description | MINI COM CLASSIC SERIES SINGLE G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.677" (17.20mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.86000 | $29.86 |
| 10 | $27.78800 | $277.88 |
| 25 | $27.00120 | $675.03 |
| 50 | $26.41880 | $1,320.94 |
| 100 | $25.84940 | $2,584.94 |
| 250 | $25.11284 | $6,278.21 |
| 500 | $24.56916 | $12,284.58 |
| 1,000 | $24.03657 | $24,036.57 |
| 2,500 | $23.34930 | $58,373.25 |


