CCS19-S8-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS19-S8-C

DigiKey Part Number
298-14264-ND
Manufacturer
Manufacturer Product Number
CCS19-S8-C
Description
CBL CLIP P-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 0.190" (4.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
-
Opening Size
0.190" (4.83mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.370" (9.40mm)
Height
-
Panel Hole Size
0.167" (4.24mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#8 (M4)
Bundle Center to Mounting Center
0.430" (10.92mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,020
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.70000$2.70
10$2.51600$25.16
25$2.44400$61.10
50$2.39180$119.59
100$2.33960$233.96
300$2.26063$678.19
500$2.22474$1,112.37
1,000$2.17679$2,176.79
2,500$2.11505$5,287.62
Manufacturers Standard Package