
CBXQ6WH-A | |
---|---|
DigiKey Part Number | CBXQ6WH-A-ND |
Manufacturer | |
Manufacturer Product Number | CBXQ6WH-A |
Description | MOD BOX SMD 6PORT WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 3.700" (93.98mm) | |
Width | 5.079" (129.01mm) | |
Depth | 1.201" (30.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $177.44000 | $177.44 |
10 | $165.03300 | $1,650.33 |
25 | $160.32160 | $4,008.04 |
50 | $156.84480 | $7,842.24 |
100 | $153.43900 | $15,343.90 |
250 | $149.04280 | $37,260.70 |
500 | $145.79582 | $72,897.91 |
1,000 | $142.61431 | $142,614.31 |
2,500 | $138.50900 | $346,272.50 |