Cover - Wire Duct, Snap In White 21.000" (533.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1WH6

DigiKey Part Number
298-C1WH6-21-ND
Manufacturer
Manufacturer Product Number
C1WH6
Description
COVER DUCT 1" PVC WHITE 21"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In White 21.000" (533.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X
Manufacturer
Panduit Corp
Height
0.350" (8.89mm)
Series
Width
1.250" (31.75mm)
Packaging
Bulk
Length
21.000" (533.40mm)
Part Status
Active
Color
White
Accessory Type
Cover - Wire Duct, Snap In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.21000$33.21
10$30.91300$309.13
25$30.03800$750.95
50$29.39020$1,469.51
100$28.75550$2,875.55
250$27.93600$6,984.00
500$27.33122$13,665.61
1,000$26.73854$26,738.54
2,500$25.97362$64,934.05
Manufacturers Standard Package
Alternate Length
COVER DUCT 1" PVC WHITE 6'
In-Stock: 2631
Unit Price: $80.98000
COVER DUCT 1" PVC WHITE 20"
In-Stock: 0
Unit Price: $32.15000
COVER DUCT 1" PVC WHITE 15"
In-Stock: 0
Unit Price: $26.47000
COVER DUCT 1" PVC WHITE 18"
In-Stock: 0
Unit Price: $29.84000
COVER DUCT 1" PVC WHITE 22"
In-Stock: 0
Unit Price: $34.37000