
C1LG6 | |
---|---|
DigiKey Part Number | 298-C1LG6-13-ND |
Manufacturer | |
Manufacturer Product Number | C1LG6 |
Description | COVER DUCT 1" PVC LTGRAY 13" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 13.000" (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 13.000" (330.20mm) | |
Color | Gray, Light |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.48000 | $23.48 |
10 | $21.84100 | $218.41 |
25 | $21.21720 | $530.43 |
50 | $20.76060 | $1,038.03 |
100 | $20.31320 | $2,031.32 |
250 | $19.73496 | $4,933.74 |
500 | $19.30800 | $9,654.00 |
1,000 | $18.88982 | $18,889.82 |
2,500 | $18.35008 | $45,875.20 |




