
C1LG6 | |
|---|---|
DigiKey Part Number | 298-C1LG6-20-ND |
Manufacturer | |
Manufacturer Product Number | C1LG6 |
Description | COVER DUCT 1" PVC LTGRAY 20" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 20.000" (508.00mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.90000 | $31.90 |
| 10 | $29.64800 | $296.48 |
| 25 | $28.80280 | $720.07 |
| 50 | $28.18280 | $1,409.14 |
| 100 | $27.57330 | $2,757.33 |
| 250 | $26.78796 | $6,696.99 |
| 500 | $26.20804 | $13,104.02 |
| 1,000 | $25.63980 | $25,639.80 |
| 2,500 | $24.90640 | $62,266.00 |







