


BT2S-M1 | |
|---|---|
DigiKey Part Number | 298-20798-ND |
Manufacturer | |
Manufacturer Product Number | BT2S-M1 |
Description | CBL TIE LOCKING BROWN 50LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Brown 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | BT2S-M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Brown | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.32000 | $132.00 |
| 200 | $1.29025 | $258.05 |
| 300 | $1.27327 | $381.98 |
| 500 | $1.25184 | $625.92 |
| 700 | $1.23787 | $866.51 |
| 1,000 | $1.22320 | $1,223.20 |



