
BSP14-3K | |
|---|---|
DigiKey Part Number | 298-BSP14-3KTR-ND - Tape & Reel (TR) 298-BSP14-3KCT-ND - Cut Tape (CT) 298-BSP14-3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP14-3K |
Description | CONN SPLICE 14-18 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-18 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Brazed Seam | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $4.81400 | $48.14 |
| 25 | $4.67640 | $116.91 |
| 50 | $4.57520 | $228.76 |
| 100 | $4.47660 | $447.66 |
| 250 | $4.34944 | $1,087.36 |
| 500 | $4.25564 | $2,127.82 |
| 1,000 | $4.16385 | $4,163.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.02230 | $12,066.90 |
| 6,000 | $3.93533 | $23,611.98 |
| 9,000 | $3.88530 | $34,967.70 |
| 15,000 | $3.82311 | $57,346.65 |
| 21,000 | $3.78264 | $79,435.44 |
| 30,000 | $3.74022 | $112,206.60 |
| 75,000 | $3.63323 | $272,492.25 |
| 150,000 | $3.55422 | $533,133.00 |


