BSN22-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $11.18290

Similar


TE Connectivity AMP Connectors
In Stock: 4,516
Unit Price: $18.42000
Datasheet
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSN22-C

DigiKey Part Number
298-9994-ND
Manufacturer
Manufacturer Product Number
BSN22-C
Description
CONN SPLICE 22-26 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Fully Insulated
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes