Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-323994-1

DigiKey Part Number
A100507TR-ND - Tape & Reel (TR)
A100507CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-323994-1
Description
CONN SPLICE 22-26 AWG CRIMP PIDG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 22-26 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
2-323994-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Fully Insulated
Features
Serrated Mating Area
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,516
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.42000$18.42
10$15.62900$156.29
25$14.65080$366.27
50$13.95020$697.51
100$13.28430$1,328.43
250$12.45228$3,113.07
500$11.85770$5,928.85
1,000$11.47294$11,472.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$10.54747$42,189.88
8,000$10.04469$80,357.52
Manufacturers Standard Package