
BPC750-6 | |
|---|---|
DigiKey Part Number | 298-14212-ND |
Manufacturer | |
Manufacturer Product Number | BPC750-6 |
Description | CONN SPLICE 750MCM CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Bi-Metal Splice, Single End Connector Crimp 750MCM (kcmil) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Bi-Metal Splice, Single End | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 750MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | Cap, Gel Filled, Insulating Rubber Sleeve, Pigtail | |
Color | Red | |
Base Product Number |

