BECPxxH25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BECP75H25-T

DigiKey Part Number
298-20763-ND
Manufacturer
Manufacturer Product Number
BECP75H25-T
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.750" (19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
BECP75H25-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Side Entry
Opening Size
0.750" (19.05mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.470" (37.34mm)
Width
0.730" (18.54mm)
Height
0.970" (24.64mm)
Panel Hole Size
0.250" (6.35mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.43000$12.43
10$11.56600$115.66
25$11.23840$280.96
50$10.99640$549.82
200$10.52665$2,105.33
400$10.29948$4,119.79
600$10.16872$6,101.23
1,000$10.00624$10,006.24
2,600$9.70892$25,243.19
Manufacturers Standard Package