BECPxxH25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BECP75H25-L

DigiKey Part Number
298-12142-ND
Manufacturer
Manufacturer Product Number
BECP75H25-L
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.750" (19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
BECP75H25-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Side Entry
Opening Size
0.750" (19.05mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.470" (37.34mm)
Width
0.730" (18.54mm)
Height
0.970" (24.64mm)
Panel Hole Size
0.250" (6.35mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.81000$15.81
10$14.71900$147.19
25$14.30400$357.60
50$13.99440$699.72
100$13.69310$1,369.31
250$13.30356$3,325.89
500$13.01610$6,508.05
1,000$12.73457$12,734.57
2,500$12.37131$30,928.27
Manufacturers Standard Package