Cable Clip, C-Type Natural Adhesive 0.620" (15.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC62-AT-D

DigiKey Part Number
298-20749-ND
Manufacturer
Manufacturer Product Number
ACC62-AT-D
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.620" (15.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
-
Opening Size
0.620" (15.75mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.240" (31.50mm)
Width
1.120" (28.45mm)
Height
0.650" (16.51mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Acrylic Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.43000$11.43
10$10.67200$106.72
25$10.36880$259.22
50$10.14540$507.27
100$9.92660$992.66
250$9.64480$2,411.20
500$9.43664$4,718.32
1,000$9.23274$9,232.74
2,500$8.96962$22,424.05
Manufacturers Standard Package