
ACC62-A-D | |
|---|---|
DigiKey Part Number | 298-12118-ND |
Manufacturer | |
Manufacturer Product Number | ACC62-A-D |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.620" (15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | - | |
Opening Size | 0.620" (15.75mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.240" (31.50mm) | |
Width | 1.120" (28.45mm) | |
Height | 0.650" (16.51mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $8.70700 | $87.07 |
| 25 | $8.45840 | $211.46 |
| 50 | $8.27580 | $413.79 |
| 100 | $8.09650 | $809.65 |
| 250 | $7.86700 | $1,966.75 |
| 500 | $7.69746 | $3,848.73 |
| 1,000 | $7.53114 | $7,531.14 |
| 2,500 | $7.31661 | $18,291.52 |


