
ACC38-AT-C0 | |
|---|---|
DigiKey Part Number | 298-12114-ND |
Manufacturer | |
Manufacturer Product Number | ACC38-AT-C0 |
Description | CBL CLIP C-TYPE STRIP BLACK ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type - Paired Strip Black Adhesive 0.380" (9.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type - Paired Strip | |
Type Attributes | - | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 0.400" (10.16mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Acrylic Based | |
Features | Weather Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $11.50500 | $23.01 |
| 10 | $10.94100 | $109.41 |
| 26 | $10.61538 | $276.00 |
| 50 | $10.39880 | $519.94 |
| 100 | $10.17450 | $1,017.45 |
| 500 | $9.67206 | $4,836.03 |
| 1,000 | $9.46304 | $9,463.04 |
| 5,000 | $8.99406 | $44,970.30 |
| 10,000 | $8.79895 | $87,989.50 |


