ABM2S-A-C15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM2S-A-C15

ABM2S-A-C15

DigiKey Part Number
298-14191-ND
Manufacturer
Manufacturer Product Number
ABM2S-A-C15
Description
CABLE TIE HLDR QUAD ADH IVORY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Quad Opening - Paired Strip Cable Tie Holder Ivory Adhesive, Screw, #6 (M3)
Datasheet
 Datasheet
EDA/CAD Models
ABM2S-A-C15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening - Paired Strip
Mounting Type
Adhesive, Screw, #6 (M3)
Size / Dimension
1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm)
For Use With/Related Products
M, I, S Ties
Material
ABS
Color
Ivory
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.15000$17.15
10$15.95400$159.54