A1-12R-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1-12R-C

DigiKey Part Number
298-20544-ND
Manufacturer
Manufacturer Product Number
A1-12R-C
Description
BATTERY CABLE LUG, 1 AWG, 1/2" S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 1 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
1/2 Stud
Thickness
0.090" (2.29mm)
Width - Outer Edges
0.790" (20.07mm)
Length - Overall
2.230" (56.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.23000$24.23
10$22.54200$225.42
25$21.90400$547.60
50$21.43080$1,071.54
100$20.96820$2,096.82
250$20.37144$5,092.86
500$19.93072$9,965.36
1,000$19.49906$19,499.06
2,500$18.94185$47,354.62
Manufacturers Standard Package