TXS2SS-L2-12V-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 573
Unit Price: $37.57000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $17.81889
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
TXS2SS Series
Relay Basics - Another Teaching Moment | DigiKey Electronics

TXS2SS-L2-12V-Z

DigiKey Part Number
255-TXS2SS-L2-12V-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS2SS-L2-12V-Z
Description
RELAY GEN PURPOSE DPDT 1A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Seal Rating
Sealed - Fully
Packaging
Tape & Reel (TR)
Must Operate Voltage
9.6 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Surface Mount
Release Time
5 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
110VDC - Max
Relay Type
General Purpose
Load - Max Switching
110W
Coil Resistance
2.06 kOhms
Coil Current
5.8 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXS2SS-L2-12VPanasonic Industry573255-5285-5-ND$37.57000Similar
V23079H1203B301TE Connectivity Potter & Brumfield Relays0V23079H1203B301-ND$17.81889Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$29.51978$14,759.89
Manufacturers Standard Package