



TXS2SS-L2-12V | |
|---|---|
DigiKey Part Number | 255-5285-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SS-L2-12V |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 2.06 kOhms |
Coil Current 5.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.57000 | $37.57 |
| 10 | $33.51100 | $335.11 |
| 40 | $31.25400 | $1,250.16 |
| 80 | $30.18213 | $2,414.57 |
| 120 | $29.57275 | $3,548.73 |
| 280 | $28.33686 | $7,934.32 |
| 520 | $27.46613 | $14,282.39 |
| 1,000 | $26.57460 | $26,574.60 |

