Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TXS2SS-4.5V-1-Y | |
|---|---|
DigiKey Part Number | 255-TXS2SS-4.5V-1-YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS2SS-4.5V-1-Y |
Description | RELAY GEN PURPOSE DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.6 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 405 Ohms |
Coil Current 11.1 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS2SA-4.5V-1-W | Panasonic Industry | 0 | 255-TXS2SA-4.5V-1-WTR-ND | $32.30310 | Parametric Equivalent |
| TXS2SA-4.5V-1-Y | Panasonic Industry | 0 | 255-TXS2SA-4.5V-1-YTR-ND | $32.30310 | Parametric Equivalent |
| TXS2SS-4.5V-1-W | Panasonic Industry | 0 | 255-TXS2SS-4.5V-1-WTR-ND | $28.41976 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.41976 | $14,209.88 |


