TXS2SA-4.5V-1-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $32.30310
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $28.41976
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $28.41976
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS2SA-4.5V-1-Y

DigiKey Part Number
255-TXS2SA-4.5V-1-YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS2SA-4.5V-1-Y
Description
RELAY GEN PURPOSE DPDT 1A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
3.6 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Surface Mount
Release Time
5 ms
Coil Voltage
4.5VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
110VDC - Max
Relay Type
General Purpose
Load - Max Switching
110W
Coil Resistance
405 Ohms
Coil Current
11.1 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXS2SA-4.5V-1-WPanasonic Industry0255-TXS2SA-4.5V-1-WTR-ND$32.30310Parametric Equivalent
TXS2SS-4.5V-1-WPanasonic Industry0255-TXS2SS-4.5V-1-WTR-ND$28.41976Parametric Equivalent
TXS2SS-4.5V-1-YPanasonic Industry0255-TXS2SS-4.5V-1-YTR-ND$28.41976Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$32.30310$16,151.55
Manufacturers Standard Package