Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TQ2SA-5V-Y | |
|---|---|
DigiKey Part Number | 255-TQ2SA-5V-YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SA-5V-Y |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 220W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2SA-5V-W | Panasonic Industry | 0 | 255-TQ2SA-5V-WTR-ND | $23.05342 | Parametric Equivalent |
| TQ2SL-5V | Panasonic Industry | 388 | 255-2272-5-ND | $26.88000 | Parametric Equivalent |
| TQ2SL-5V-X | Panasonic Industry | 0 | TQ2SL-5V-X-ND | $20.05356 | Parametric Equivalent |
| TQ2SL-5V-Z | Panasonic Industry | 7,330 | 255-3849-1-ND | $26.47000 | Parametric Equivalent |
| TQ2SS-5V | Panasonic Industry | 1,472 | 255-2283-5-ND | $23.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.05342 | $11,526.71 |





