



TQ2SS-5V-Z | |
|---|---|
DigiKey Part Number | 255-3846-2-ND - Tape & Reel (TR) 255-3846-1-ND - Cut Tape (CT) 255-3846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SS-5V-Z |
Description | RELAY TELECOM DPDT 2A 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SS-5V-Z Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $20.48800 | $204.88 |
| 25 | $19.56400 | $489.10 |
| 50 | $18.89460 | $944.73 |
| 100 | $18.24760 | $1,824.76 |
| 250 | $17.42532 | $4,356.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $16.82744 | $8,413.72 |
| 1,000 | $16.24938 | $16,249.38 |
| 1,500 | $15.92049 | $23,880.73 |
| 2,500 | $15.51525 | $38,788.12 |
| 3,500 | $15.25396 | $53,388.86 |
| 5,000 | $14.98168 | $74,908.40 |


