FK3506010L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 15,118
Unit Price: $2.63000
Datasheet
N-Channel 60 V 100mA (Ta) 150mW (Ta) Surface Mount SMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK3506010L

DigiKey Part Number
FK3506010LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK3506010L
Description
MOSFET N-CH 60V 100MA SMINI3
Customer Reference
Detailed Description
N-Channel 60 V 100mA (Ta) 150mW (Ta) Surface Mount SMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
FK3506010L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Rds On (Max) @ Id, Vgs
12Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 1µA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
12 pF @ 3 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SMini3-F2-B
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes