
RU1L002SNTL | |
|---|---|
DigiKey Part Number | 846-RU1L002SNTLTR-ND - Tape & Reel (TR) 846-RU1L002SNTLCT-ND - Cut Tape (CT) 846-RU1L002SNTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RU1L002SNTL |
Description | MOSFET N-CH 60V 250MA UMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | RU1L002SNTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.58700 | $15.87 |
| 100 | $0.99230 | $99.23 |
| 500 | $0.73172 | $365.86 |
| 1,000 | $0.64736 | $647.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53982 | $1,619.46 |
| 6,000 | $0.48554 | $2,913.24 |
| 9,000 | $0.45785 | $4,120.65 |
| 15,000 | $0.42671 | $6,400.65 |
| 21,000 | $0.40826 | $8,573.46 |
| 30,000 | $0.39031 | $11,709.30 |







