Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P7M01P

DigiKey Part Number
P16770TR-ND - Tape & Reel (TR)
P16770CT-ND - Cut Tape (CT)
P16770DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P7M01P
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
J Lead
Outline
4.30mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Board Guide
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,669
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.13800$21.38
25$1.99960$49.99
100$1.79230$179.23
250$1.66108$415.27
500$1.56734$783.67
1,000$1.47979$1,479.79
2,500$1.37430$3,435.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.31567$6,578.35
10,000$1.25072$12,507.20
15,000$1.21604$18,240.60
25,000$1.17573$29,393.25
35,000$1.15117$40,290.95
50,000$1.12679$56,339.50
Manufacturers Standard Package