Direct
Parametric Equivalent

EVP-ASEC1A | |
|---|---|
DigiKey Part Number | P16857TR-ND - Tape & Reel (TR) P16857CT-ND - Cut Tape (CT) P16857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASEC1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.85600 | $38.56 |
| 25 | $3.59440 | $89.86 |
| 100 | $3.20970 | $320.97 |
| 250 | $2.97324 | $743.31 |
| 500 | $2.80666 | $1,403.33 |
| 1,000 | $2.65242 | $2,652.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.73842 | $5,476.84 |
| 4,000 | $2.62099 | $10,483.96 |
| 6,000 | $2.55445 | $15,326.70 |
| 10,000 | $2.47281 | $24,728.10 |
| 14,000 | $2.42038 | $33,885.32 |
| 20,000 | $2.36595 | $47,319.00 |



