



EVP-ASKC1A | |
|---|---|
DigiKey Part Number | P124212TR-ND - Tape & Reel (TR) P124212CT-ND - Cut Tape (CT) P124212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASKC1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.10mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 1.30mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $4.00400 | $40.04 |
| 25 | $3.72920 | $93.23 |
| 100 | $3.33220 | $333.22 |
| 250 | $3.08668 | $771.67 |
| 500 | $2.91386 | $1,456.93 |
| 1,000 | $2.75396 | $2,753.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.63360 | $5,267.20 |
| 4,000 | $2.50024 | $10,000.96 |
| 6,000 | $2.42880 | $14,572.80 |
| 10,000 | $2.34554 | $23,455.40 |
| 14,000 | $2.29469 | $32,125.66 |
| 20,000 | $2.24412 | $44,882.40 |






